There are no models available for this part yet.
Overview of SA-7150TA by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SA-7150TA by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK8476
|
Newark | Rotary Coded Sw, 16 Pos, 0.1A, 5Vdc, Smd Rohs Compliant: Yes |Nidec Components SA-7150TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$3.5200 / $4.9400 | Buy Now | |
DISTI #
SA-7150TA-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3334 | Buy Now |