Part Details for SA-7170A by Nidec Copal Electronics Corporation
Overview of SA-7170A by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7170AIDG | Rochester Electronics LLC | Real Time Clock, CMOS, CDIP24, ROHS COMPLIANT, CERAMIC, DIP-24 | |
ICM7170AIBG | Rochester Electronics LLC | Real Time Clock, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOP-24 |
Price & Stock for SA-7170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA-7170A
|
Avnet Americas | Switch DIP SP16T 16 Extended Shaft 0.1A 5VDC J-Hook 2.54mm SMD Bulk - Bulk (Alt: SA-7170A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.9932 / $2.9962 | Buy Now |
Part Details for SA-7170A
SA-7170A CAD Models
SA-7170A Part Data Attributes
|
SA-7170A
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SA-7170A
Nidec Copal Electronics Corporation
SW ROTARY DIP HEX COMP 100MA 5V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) |