Part Details for SA-7171A by Nidec Corporation
Overview of SA-7171A by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7171ACPZ-R7 | Analog Devices | 1A Hi PSRR FT LDO ADJVo | |
ADM7171ACPZ-3.3-R7 | Analog Devices | 1A Hi PSRR FT LDO 3.3Vo | |
ADM7171ACPZ-4.2-R7 | Analog Devices | 1A Hi PSRR FT LDO 4.2Vo |
Price & Stock for SA-7171A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-SA-7171A
|
Mouser Electronics | Coded Rotary Switches smd 7mm code hex comp, side adj., J-hook, with knob RoHS: Compliant | 0 |
|
$2.9300 / $5.4600 | Order Now |