Part Details for SA101A151MAA by Kyocera AVX Components
Overview of SA101A151MAA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101A151MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 7500 |
|
$0.0375 / $0.1875 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ |
Part Details for SA101A151MAA
SA101A151MAA CAD Models
SA101A151MAA Part Data Attributes
|
SA101A151MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101A151MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.3333% +Tol, 0.3333% -Tol, NP0, 0.00015uF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101A151MAA
This table gives cross-reference parts and alternative options found for SA101A151MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101A151MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A15N151M2ATB52 | IBS Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, NP0, 0.00015uF, | SA101A151MAA vs A15N151M2ATB52 |
A15N151M2ATB26 | IBS Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, NP0, 0.00015uF, | SA101A151MAA vs A15N151M2ATB26 |
A15N151M2AF5-9 | IBS Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, NP0, 0.00015uF, | SA101A151MAA vs A15N151M2AF5-9 |
A15N151M2ATR52 | IBS Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, NP0, 0.00015uF, | SA101A151MAA vs A15N151M2ATR52 |
A15N151M2AF5-4 | IBS Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, NP0, 0.00015uF, | SA101A151MAA vs A15N151M2AF5-4 |