-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA101A471JAA
|
Avnet Americas | Cap Ceramic 470pF 100V C0G 5% Axial 125?C T/R - Tape and Reel (Alt: SA101A471JAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 52225 |
|
RFQ | ||
|
Bristol Electronics | 2372 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2600 |
|
$0.0800 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA101A471JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101A471JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for SA101A471JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101A471JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMA-100/471JN10TAF | Tecate Group | Check for Price | CAP,CERAMIC,470PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | SA101A471JAA vs CMA-100/471JN10TAF |
SA101A471JAG | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, | SA101A471JAA vs SA101A471JAG |
SA101A471JAE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, | SA101A471JAA vs SA101A471JAE |
CC42-471J17CG101P26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, | SA101A471JAA vs CC42-471J17CG101P26 |
SA101A471JAD | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, | SA101A471JAA vs SA101A471JAD |
CMA-100/471JN10BF | Tecate Group | Check for Price | CAP,CERAMIC,470PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | SA101A471JAA vs CMA-100/471JN10BF |
CC42-471J17CG101F2 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, | SA101A471JAA vs CC42-471J17CG101F2 |
NCMA10NPO471J100TRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SA101A471JAA vs NCMA10NPO471J100TRF |
SA101A471JAM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, | SA101A471JAA vs SA101A471JAM |
CC42-471J17CG101F4 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, | SA101A471JAA vs CC42-471J17CG101F4 |