Part Details for SA101A821JAC by Kyocera AVX Components
Overview of SA101A821JAC by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101A821JAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA101A821JAC
|
Avnet Americas | Cap Ceramic 820pF 100V C0G 5% Axial 125?C Ammo Pack - Ammo Pack (Alt: SA101A821JAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SA101A821JAC
SA101A821JAC CAD Models
SA101A821JAC Part Data Attributes
|
SA101A821JAC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101A821JAC
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101A821JAC
This table gives cross-reference parts and alternative options found for SA101A821JAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101A821JAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC42-821J17CG101F3 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | SA101A821JAC vs CC42-821J17CG101F3 |
CC42-821J17CG101T52 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | SA101A821JAC vs CC42-821J17CG101T52 |
CC42-821J17CG101P26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | SA101A821JAC vs CC42-821J17CG101P26 |
CC42-821J17CG101F4 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | SA101A821JAC vs CC42-821J17CG101F4 |
SA101A821JAI | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | SA101A821JAC vs SA101A821JAI |
CC42-821J17CG101F | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | SA101A821JAC vs CC42-821J17CG101F |
SA101A821JAD | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | SA101A821JAC vs SA101A821JAD |
SA101A821JAG | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | SA101A821JAC vs SA101A821JAG |
SA101A821JAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SA101A821JAC vs SA101A821JAR |
CC42-821J17CG101F2 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | SA101A821JAC vs CC42-821J17CG101F2 |