Part Details for SA101C102MAA by Kyocera AVX Components
Overview of SA101C102MAA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101C102MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA101C102MAA
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 20% Axial 125?C T/R - Tape and Reel (Alt: SA101C102MAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 10750 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6000 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for SA101C102MAA
SA101C102MAA CAD Models
SA101C102MAA Part Data Attributes
|
SA101C102MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101C102MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101C102MAA
This table gives cross-reference parts and alternative options found for SA101C102MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101C102MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CT42-102M17B101T | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | SA101C102MAA vs CT42-102M17B101T |
CT42-102M17B101F | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | SA101C102MAA vs CT42-102M17B101F |
CT42-102M17B101F26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | SA101C102MAA vs CT42-102M17B101F26 |
CT42-102M17B101F4 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | SA101C102MAA vs CT42-102M17B101F4 |
CMA-100/102MX10TRF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF | SA101C102MAA vs CMA-100/102MX10TRF |
CC42-102M17B101P26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | SA101C102MAA vs CC42-102M17B101P26 |
CT42-102M17B101T26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | SA101C102MAA vs CT42-102M17B101T26 |
CC42-102M17B101F26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | SA101C102MAA vs CC42-102M17B101F26 |
CT42-102M17B101F2 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, | SA101C102MAA vs CT42-102M17B101F2 |
CMA-100/102MX10TAF | Tecate Group | Check for Price | CAP,CERAMIC,1NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | SA101C102MAA vs CMA-100/102MX10TAF |