Part Details for SA101C103KAR by Kyocera AVX Components
Overview of SA101C103KAR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101C103KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2744
|
Newark | Ceramic Capacitor 0.01Uf 100V, X7R, 10%, Axial, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Diameter:2.54Mm Rohs Compliant: Yes |Kyocera Avx SA101C103KAR RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
36K5694
|
Newark | Ceramic Capacitor 0.01Uf 100V, X7R, 10%, Axial, Full Reel, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Length:4.32Mmrohs Compliant: Yes |Kyocera Avx SA101C103KAR RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SA101C103KARC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ? 10%, X7R, Axial Leaded - Ammo Pack (Alt: SA101C103KARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 4000 Factory Stock |
|
$0.0807 / $0.0890 | Buy Now |
DISTI #
SA101C103KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ? 10%, X7R, Axial Leaded - Tape and Reel (Alt: SA101C103KAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0807 / $0.0890 | Buy Now |
DISTI #
SA101C103KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ? 10%, X7R, Axial Leaded - Tape and Reel (Alt: SA101C103KAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0807 / $0.0890 | Buy Now |
DISTI #
70195675
|
RS | Capacitor, Ceramic, Cap 0.01 uF, Tol 10%, Axial, 100V, X7R Dielectric | AVX SA101C103KAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7400 |
|
$0.1710 / $0.2450 | Buy Now |
DISTI #
SA101C103KAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, X7R, Axial Leaded (Alt: SA101C103KAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SA101C103KAR
SA101C103KAR CAD Models
SA101C103KAR Part Data Attributes
|
SA101C103KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101C103KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101C103KAR
This table gives cross-reference parts and alternative options found for SA101C103KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101C103KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMA-100/103KX10TR | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.01uF | SA101C103KAR vs CMA-100/103KX10TR |
CC42-103K17B101P | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | SA101C103KAR vs CC42-103K17B101P |
CC42103K17B101 | PRO-AN Electronic Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | SA101C103KAR vs CC42103K17B101 |
SA101C103KAN | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.01uF | SA101C103KAR vs SA101C103KAN |
CMA-100/103KX10BF | Tecate Group | Check for Price | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | SA101C103KAR vs CMA-100/103KX10BF |
CT42-103K17B101P | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | SA101C103KAR vs CT42-103K17B101P |
CT42-103K17B101P26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | SA101C103KAR vs CT42-103K17B101P26 |
CT42-103K17B101F26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | SA101C103KAR vs CT42-103K17B101F26 |
C410C103K1R5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | SA101C103KAR vs C410C103K1R5CA |
SA101C103KAF | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | SA101C103KAR vs SA101C103KAF |