Part Details for SA101E473ZAA by Kyocera AVX Components
Overview of SA101E473ZAA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101E473ZAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7825
|
Newark | Cap, ceramic,47000Pf,100Vdc,.5-Pf Tol,.5+Pf Tol,20-% Tol,20+% Tol, z5U-Tc Code Rohs Compliant: No |Kyocera Avx SA101E473ZAA RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1710 | Buy Now |
DISTI #
SA101E473ZAA
|
Avnet Americas | Cap Ceramic 0.047uF 100V Z5U -20% to 80% Axial 85?C T/R - Tape and Reel (Alt: SA101E473ZAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 / $0.1107 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ |
Part Details for SA101E473ZAA
SA101E473ZAA CAD Models
SA101E473ZAA Part Data Attributes
|
SA101E473ZAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101E473ZAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101E473ZAA
This table gives cross-reference parts and alternative options found for SA101E473ZAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101E473ZAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C410C473Z1U5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | SA101E473ZAA vs C410C473Z1U5CA |
CMA-100/473ZZ10TAF | Tecate Group | Check for Price | CAP,CERAMIC,47NF,100VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC | SA101E473ZAA vs CMA-100/473ZZ10TAF |
CMA-100/473ZZ10TA | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.047uF | SA101E473ZAA vs CMA-100/473ZZ10TA |
CMA-100/473ZZ10TR | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.047uF | SA101E473ZAA vs CMA-100/473ZZ10TR |
CMA-100/473ZZ10B | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.047uF | SA101E473ZAA vs CMA-100/473ZZ10B |
SA101E473ZAD | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | SA101E473ZAA vs SA101E473ZAD |
SA101E473ZAG | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | SA101E473ZAA vs SA101E473ZAG |
CMA-100/473ZZ10TF | Tecate Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | SA101E473ZAA vs CMA-100/473ZZ10TF |
CMA-100/473ZZ10BF | Tecate Group | Check for Price | CAP,CERAMIC,47NF,100VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC | SA101E473ZAA vs CMA-100/473ZZ10BF |
SA101E473ZAM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | SA101E473ZAA vs SA101E473ZAM |