Part Details for SA10JM101A19R55XXX by Aihua Technology Group Co Ltd
Overview of SA10JM101A19R55XXX by Aihua Technology Group Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA10JM101A19R55XXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6.3V 100uF ��20% SMD,4.3x7.3mm Solid Capacitors ROHS | 2195 |
|
$0.1429 / $0.2024 | Buy Now |