Part Details for SA1213/S4B by Weipu Connector
Overview of SA1213/S4B by Weipu Connector
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1213/S4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5040-SA1213/S4BTB-ND
|
DigiKey | CONN RCPT FEMALE 4P SOLDER Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
8 In Stock |
|
$3.7425 / $5.9900 | Buy Now |
DISTI #
SA1213/S4B
|
TME | Socket, SA12, female, PIN: 4, IP67, 5A, soldering, 200V, 0.75mm2 Min Qty: 1 | 0 |
|
$4.1700 / $6.9800 | RFQ |