Part Details for SA1213/S9S by Weipu Connector
Overview of SA1213/S9S by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1213/S9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA1213/S9S
|
TME | Socket, SA12, female, PIN: 9, IP67, 3A, soldering, 125V, 0.75mm2 Min Qty: 1 | 0 |
|
$4.7800 / $7.9600 | RFQ |