There are no models available for this part yet.
Overview of SA1226 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1226-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SA1226-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SA1226(0)-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Price & Stock for SA1226 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH7910
|
Newark | Terminal Block Tag, 4Mm X 10Mm, White, Printer Type:-, Printer Technology:-, Print Resolution:-, Product Range:-, Plug Type:-, For Use With:Bradyjet J1000 Industrial Printer Rohs Compliant: Yes |Brady SA1226 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$118.9900 | Buy Now | |
DISTI #
2267-SA1226-ND
|
DigiKey | TERM BLK TAG POLY PC BOX=1400PC Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$131.4820 / $137.0200 | Buy Now | |
DISTI #
72648466
|
RS | J1000 Terminal Block Tags - 4mm x 10mm, 4mm Pitch | Brady SA1226 RoHS: Compliant Min Qty: 1 Package Multiple: 1400 Lead time: 2 Weeks, 0 Days Container: Box | 0 |
|
$118.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$132.2100 | Buy Now | ||
Onlinecomponents.com | Terminal Block Tag - Polycarbonate - 10.00 x 4.00 mm - 100 Tags/Card RoHS: Compliant | 0 |
|
$118.9900 | Buy Now |