Part Details for SA1227AM by Sawnics Inc
Overview of SA1227AM by Sawnics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SA1227AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53033415
|
Verical | Wireless , RF SAW Filter Min Qty: 125 Package Multiple: 1 | Americas - 610 |
|
$0.5000 | Buy Now |
Part Details for SA1227AM
SA1227AM CAD Models
SA1227AM Part Data Attributes
|
SA1227AM
Sawnics Inc
Buy Now
Datasheet
|
Compare Parts:
SA1227AM
Sawnics Inc
Passive Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAWNICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1227 MHz | |
Filter Type | SAW FILTER | |
Height | 1.3 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |