There are no models available for this part yet.
Overview of SA1232 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SA1232 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AJ2199
|
Newark | Terminal Block Tag, Ph, 5X5-5 Flat/Box Of 2090 Pieces |Brady SA1232 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2090 Date Code: 0 Container: Pack | 0 |
|
$176.9900 | Buy Now | |
DISTI #
2267-SA1232-ND
|
DigiKey | TERM BLK TAG POLY PC BOX=2090PC Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$195.5720 / $199.8400 | Buy Now | |
DISTI #
72648468
|
RS | J1000 Terminal Block Tags - 5mm x 5mm, 5mm Pitch | Brady SA1232 RoHS: Compliant Min Qty: 1 Package Multiple: 2090 Lead time: 2 Weeks, 0 Days Container: Box | 0 |
|
$176.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$196.6600 | Buy Now | ||
Onlinecomponents.com | Terminal Block Tag - Polycarbonate - 5.00 x 5.00 mm - 110 Tags/Card RoHS: Compliant | 0 |
|
$176.9900 | Buy Now |