Part Details for SA1234 by Brady Worldwide Inc
Overview of SA1234 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ2200
|
Newark | Terminal Block Tag, Ph, 5X10-5 Flat/Box Of 1408 Pieces |Brady SA1234 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1408 Date Code: 0 Container: Pack | 0 |
|
$119.9900 | Buy Now |
DISTI #
2267-SA1234-ND
|
DigiKey | TERM BLK TAG POLY PC BOX=1048PC Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$132.5870 / $138.1100 | Buy Now |
DISTI #
72648469
|
RS | J1000 Terminal Block Tags - 5mm x 10mm, 5mm Pitch | Brady SA1234 RoHS: Compliant Min Qty: 1 Package Multiple: 1408 Lead time: 2 Weeks, 0 Days Container: Box | 0 |
|
$119.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$133.3200 | Buy Now |
|
Onlinecomponents.com | Terminal Block Tag - Polycarbonate - 10.00 x 5.00 mm - 88 Tags/Card RoHS: Compliant | 0 |
|
$119.9900 | Buy Now |