Part Details for SA1610/P5IB-1 by Weipu Connector
Overview of SA1610/P5IB-1 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1610-T2-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SA1610-T1-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for SA1610/P5IB-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA1610/P5IB
|
TME | Plug, SA16, male, PIN: 5, IP67, 5÷8mm, 5A, soldering, for cable, 500V Min Qty: 1 | 0 |
|
$9.0400 / $14.9700 | RFQ |