SA164380F15HKR
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 38MHz Nom,

Overview of SA164380F15HKR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SA164380F15HKR by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 110-SA164380F15HKRTR-ND
DigiKey CRYSTAL 38.0000MHZ 8PF SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.6667
$0.6667 Buy Now
DISTI # SA164380F15HKR
Avnet Americas Crystal 38MHz 8pF 4-Pin SMD T/R - Tape and Reel (Alt: SA164380F15HKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.6312
  • 6,000 $0.6228
  • 12,000 $0.5936
  • 18,000 $0.5603
  • 24,000 $0.5481
  • 30,000 $0.5359
  • 300,000 $0.5237
$0.5237 / $0.6312 Buy Now
DISTI # 774-SA164380F15HKR
Mouser Electronics Crystals -40C/+125C 8pF 10ppm AEC-Q200 RoHS: Compliant 0
  • 3,000 $0.6060
  • 6,000 $0.5930
  • 9,000 $0.5820
$0.5820 / $0.6060 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.5230
$0.5230 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $1.0870
  • 1,500 $0.6690
  • 2,250 $0.5290
  • 3,000 $0.5190
$0.5190 / $1.0870 Buy Now

CAD Models for SA164380F15HKR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA164380F15HKR by CTS Corporation

SA164380F15HKR
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
AEC-Q200; AT-CUT
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
10 ppm
JESD-609 Code
e4
Load Capacitance
8 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
38 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Physical Dimension
1.6mm x1.2mm x 0.4mm
Series Resistance
150 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. SA164380F15HKR
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 38MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA164380F15HKR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA164380F15HKR by CTS Corporation

Select Manufacturer
Which Manufacturer of SA164380F15HKR would you like to use for your alert(s)?
  • Please alert me when SA164380F15HKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA164380F15HKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA164380F15HKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA164380F15HKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA164380F15HKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA164380F15HKR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: