There are no models available for this part yet.
Overview of SA18E-09 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SA18E-09 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK3513
|
Newark | 9 Db Fixed Attenuator Sma Male (Plug) To Sma Female (Jack) Up To 18 Ghz Rated To 2 Watts, Passivated Stainless Steel Body, 1.35 Vswr Rohs Compliant: Yes |Fairview Microwave SA18E-09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$79.7500 / $98.8100 | Buy Now | |
DISTI #
5328-SA18E-09-ND
|
DigiKey | FXD ATTN PLUG-JACK SMA SS 1.35 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$105.6700 | Buy Now | |
DISTI #
74900560
|
RS | 9 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 18 GHz Rated t | Fairview Microwave SA18E-09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$71.0000 / $76.3600 | RFQ | |
Onlinecomponents.com | 9 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 18 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR | 0 |
|
$65.0000 / $82.4200 | Buy Now | ||
DISTI #
77725961
|
Verical | Fixed Attenuator 18GHz Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$60.8200 / $76.9900 | Buy Now | |
DISTI #
SA18E-09
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.35:1, Attenuation: 9 dB, Connector Series 1: SMA, Connector Gender 1: Male, Connector Series 2: SMA, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 9 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 18 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR, RF coaxial fixed attenuator SA18E-09 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz. Fairview SMA attenuator has a male gender in and a female gender out. SA18E-09 SMA male to SMA female attenuator is rated for a maximum RF attenuation value of 9 dB. Our 9 dB fixed attenuator with SMA connectors is built with passivated stainless steel body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial SMA 9 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 40 |
|
$65.3500 / $75.9900 | Buy Now |