Part Details for SA18H-19 by Fairview Microwave Inc
Overview of SA18H-19 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA18H-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3544
|
Newark | 19 Db Fixed Attenuator Sma Male (Plug) To Sma Female (Jack) Up To 18 Ghz Rated To 2 Watts, Passivated Stainless Steel Body, 1.35 Vswr |Fairview Microwave SA18H-19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.7900 / $126.1100 | Buy Now |
DISTI #
5328-SA18H-19-ND
|
DigiKey | FXD ATTN PLUG-JACK SMA SS 1.35 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$109.9100 | Buy Now |
DISTI #
74900534
|
RS | 19 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 18 GHz Rated | Fairview Microwave SA18H-19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$90.6200 / $97.4400 | RFQ |
|
Onlinecomponents.com | 19 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 18 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR | 0 |
|
$82.9700 / $105.2000 | Buy Now |
DISTI #
77725977
|
Verical | Attenuator 18GHz 19dB Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$76.6200 / $96.9900 | Buy Now |
DISTI #
SA18H-19
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.35:1, Attenuation: 19 dB, Connector Series 1: SMA, Connector Gender 1: Male, Connector Series 2: SMA, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 19 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 18 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR, RF coaxial fixed attenuator SA18H-19 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz. Fairview SMA attenuator has a male gender in and a female gender out. SA18H-19 SMA male to SMA female attenuator is rated for a maximum RF attenuation value of 19 dB. Our 19 dB fixed attenuator with SMA connectors is built with passivated stainless steel body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial SMA 19 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 25 |
|
$83.4100 / $96.9900 | Buy Now |