Part Details for SA18H-20 by Fairview Microwave Inc
Overview of SA18H-20 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA18H-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3545
|
Newark | 20 Db Fixed Attenuator Sma Male (Plug) To Sma Female (Jack) Up To 18 Ghz Rated To 2 Watts, Passivated Stainless Steel Body, 1.35 Vswr |Fairview Microwave SA18H-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.7400 / $124.8100 | Buy Now |
DISTI #
5328-SA18H-20-ND
|
DigiKey | FXD ATTN PLUG-JACK SMA SS 1.35 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$87.6574 / $108.7700 | Buy Now |
DISTI #
74900533
|
RS | 20 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 18 GHz Rated | Fairview Microwave SA18H-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$89.6900 / $96.4400 | RFQ |
|
Onlinecomponents.com | 20 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 18 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR | 0 |
|
$82.1100 / $104.1200 | Buy Now |
DISTI #
SA18H-20
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.35:1, Attenuation: 20 dB, Connector Series 1: SMA, Connector Gender 1: Male, Connector Series 2: SMA, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 20 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 18 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR, RF coaxial fixed attenuator SA18H-20 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz. Fairview SMA attenuator has a male gender in and a female gender out. SA18H-20 SMA male to SMA female attenuator is rated for a maximum RF attenuation value of 20 dB. Our 20 dB fixed attenuator with SMA connectors is built with passivated stainless steel body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial SMA 20 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 142 |
|
$82.5500 / $95.9900 | Buy Now |
Part Details for SA18H-20
SA18H-20 CAD Models
SA18H-20 Part Data Attributes:
|
SA18H-20
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SA18H-20
Fairview Microwave Inc
Fixed Attenuator, 0MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.35 |