Part Details for SA18N100-10 by Fairview Microwave Inc
Overview of SA18N100-10 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA18N100-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3608
|
Newark | 10 Db Fixed Attenuator N Male (Plug) To N Female (Jack) Directional Up To 18 Ghz Rated To 100 Watts, Heatsink Body, 1.35 Vswr |Fairview Microwave SA18N100-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,278.4200 / $1,467.1800 | Buy Now |
DISTI #
5328-SA18N100-10-ND
|
DigiKey | FXD ATTN PLUG-JACK TYPE N 1.35 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,256.5400 | Buy Now |
DISTI #
74900508
|
RS | 10 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Directional Up to 18 GH | Fairview Microwave SA18N100-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,306.2100 | RFQ |
|
Onlinecomponents.com | 10 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Directional Up to 18 GHz Rated to 100 Watts, Heatsink Body, 1.35 VSWR | 0 |
|
$1,123.8100 / $1,208.3400 | Buy Now |
DISTI #
77726408
|
Verical | 10 dB Fixed Attenuator N Male To N Female Directional Up To 18 GHz Rated To 100 Watts Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,170.0000 / $1,300.0000 | Buy Now |
DISTI #
SA18N100-10
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 100 Watt, VSWR Maximum: 1.35:1, Attenuation: 10 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 10 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Directional Up to 18 GHz Rated to 100 Watts, Heatsink Body, 1.35 VSWR, RF coaxial fixed attenuator SA18N100-10 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz. Fairview N attenuator has a male gender in and a female gender out. SA18N100-10 N male to N female attenuator is rated for a maximum RF attenuation value of 10 dB. Our 10 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 10 dB fixed attenuator maximum power rating is 100 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,209.0000 / $1,300.0000 | Buy Now |