Part Details for SA18N25WA-40 by Fairview Microwave Inc
Overview of SA18N25WA-40 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA18N25WA-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3620
|
Newark | 40 Db Fixed Attenuator N Male (Plug) To N Female (Jack) Up To 18 Ghz Rated To 25 Watts, Heatsink Body, 1.35 Vswr |Fairview Microwave SA18N25WA-40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$501.5400 / $615.9800 | Buy Now |
DISTI #
5328-SA18N25WA-40-ND
|
DigiKey | FXD ATTN PLUG-JACK TYPE N 1.35 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$509.9500 | Buy Now |
DISTI #
74900488
|
RS | 40 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 18 GHz Rated to 2 | Fairview Microwave SA18N25WA-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$476.5600 / $512.4300 | RFQ |
|
Onlinecomponents.com | 40 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 18 GHz Rated to 25 Watts, Heatsink Body, 1.35 VSWR | 0 |
|
$454.4100 / $480.9600 | Buy Now |
DISTI #
SA18N25WA-40
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 25 Watt, VSWR Maximum: 1.35:1, Attenuation: 40 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 40 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 18 GHz Rated to 25 Watts, Heatsink Body, 1.35 VSWR, RF coaxial fixed attenuator SA18N25WA-40 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz. Fairview N attenuator has a male gender in and a female gender out. SA18N25WA-40 N male to N female attenuator is rated for a maximum RF attenuation value of 40 dB. Our 40 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 40 dB fixed attenuator maximum power rating is 25 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 5 |
|
$459.0000 / $510.0000 | Buy Now |