Part Details for SA18NFNF50W-30 by Fairview Microwave Inc
Overview of SA18NFNF50W-30 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA18NFNF50W-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3577
|
Newark | 30 Db Fixed Attenuator N Female (Jack) To N Female (Jack) Directional Up To 18 Ghz Rated To 50 Watts, Heatsink Body, 1.6 Vswr |Fairview Microwave SA18NFNF50W-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$599.8800 / $736.7600 | Buy Now |
DISTI #
5328-SA18NFNF50W-30-ND
|
DigiKey | FXD ATTN JACK-JACK TYPE N 1.6 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$538.5900 | Buy Now |
DISTI #
74900457
|
RS | 30 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Directional Up to 18 | Fairview Microwave SA18NFNF50W-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$427.9700 / $460.1700 | RFQ |
|
Onlinecomponents.com | 30 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Directional Up to 18 GHz Rated to 50 Watts, Heatsink Body, 1.6 VSWR RoHS: Compliant | 0 |
|
$408.0600 / $431.9100 | Buy Now |
DISTI #
SA18NFNF50W-30
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Power Maximum: 50 Watt, VSWR Maximum: 1.6:1, Attenuation: 30 dB, Connector Series 1: N, Connector Gender 1: Female, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 30 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Directional Up to 18 GHz Rated to 50 Watts, Heatsink Body, 1.6 VSWR, RF coaxial fixed attenuator SA18NFNF50W-30 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz. Fairview N attenuator has a female gender in and a female gender out. SA18NFNF50W-30 N female to N female attenuator is rated for a maximum RF attenuation value of 30 dB. Our 30 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 30 dB fixed attenuator maximum power rating is 50 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 3 |
|
$421.3500 / $457.9900 | Buy Now |