Part Details for SA2-2400-CKB-STD by Bourns Inc
Overview of SA2-2400-CKB-STD by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SA2-2400-CKB-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4154
|
Newark | Surge Arrester 2400V /Tape & Reel - 13" Reel |Bourns SA2-2400-CKB-STD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.8200 | Buy Now |
DISTI #
118-SA2-2400-CKB-STDTR-ND
|
DigiKey | GDT 2400V 5KA 2 POLE TH Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5554 | Buy Now |
DISTI #
SA2-2400-CKB-STD
|
Avnet Americas | Gas Discharge Tube 1pF 2400V 2-Pin Bulk - Tape and Reel (Alt: SA2-2400-CKB-STD) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3750 / $1.5620 | Buy Now |
DISTI #
652-SA2-2400-CKB-STD
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SURGE ARRESTER 2400V RoHS: Compliant | 0 |
|
$1.5200 / $1.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
Part Details for SA2-2400-CKB-STD
SA2-2400-CKB-STD CAD Models
SA2-2400-CKB-STD Part Data Attributes
|
SA2-2400-CKB-STD
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SA2-2400-CKB-STD
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | O-XDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |