There are no models available for this part yet.
Overview of SA2-3600-CK1B-STD by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SA2-3600-CK1B-STD by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53W9958
|
Newark | Surge Arrester 3600V /Tape & Reel - 13" Reel |Bourns SA2-3600-CK1B-STD RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now | |
DISTI #
SA2-3600-CK1B-STD-ND
|
DigiKey | GDT 3600V 5KA 2 POLE TH Min Qty: 6000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4140 | Buy Now | |
DISTI #
SA2-3600-CK1B-STD
|
Avnet Americas | SA2 Series High Voltage Gas Discharge Tube 3600V Through Hole Bulk - Tape and Reel (Alt: SA2-3600-CK1B-STD) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4000 / $1.5904 | Buy Now | |
DISTI #
652-SA2-3600-CK1BSTD
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3600volts 1pF BENT KINKED LEADS RoHS: Compliant | 0 |
|
$1.4800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $4.0300 | Buy Now | ||
DISTI #
SA2-3600-CK1B-STD
|
Avnet Abacus | - Tape and Reel (Alt: SA2-3600-CK1B-STD) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $4.0300 | Buy Now |
CAD Models for SA2-3600-CK1B-STD by Bourns Inc
Part Data Attributes for SA2-3600-CK1B-STD by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
12 Weeks
|
JESD-30 Code
|
O-XDSS-T2
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
SPECIAL SHAPE
|
Surface Mount
|
NO
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|