Part Details for SA2-3600-DKB-STD by Bourns Inc
Overview of SA2-3600-DKB-STD by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA2-3600-DKB-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-SA2-3600-DKBSTD
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3600volts 1pF BENT KINKED LEADS RoHS: Compliant | 0 |
|
$1.4500 / $1.5400 | Order Now |
Part Details for SA2-3600-DKB-STD
SA2-3600-DKB-STD CAD Models
SA2-3600-DKB-STD Part Data Attributes
|
SA2-3600-DKB-STD
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SA2-3600-DKB-STD
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-XDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |