Part Details for SA2-5500-DLB-STD by Bourns Inc
Overview of SA2-5500-DLB-STD by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA2-5500-DLB-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6412
|
Newark | Surge Arrester 5500V /Tape & Reel - 13" Reel |Bourns SA2-5500-DLB-STD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.5900 | Buy Now |
DISTI #
118-SA2-5500-DLB-STDTR-ND
|
DigiKey | SURGE ARRESTER 5500V Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5695 | Buy Now |
DISTI #
SA2-5500-DLB-STD
|
Avnet Americas | 2-Electrode High Voltage Gas Discharge Tube 1pF 5kA 2-Pin Axial Bulk - Tape and Reel (Alt: SA2-5500-DLB-STD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3875 / $1.5762 | Buy Now |
DISTI #
652-SA2-5500-DLBSTD
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5500volts 1pF STRAIGHT LEADS RoHS: Compliant | 0 |
|
$1.5900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.3800 / $2.8900 | Buy Now | |
DISTI #
SA2-5500-DLB-STD
|
Avnet Americas | 2-Electrode High Voltage Gas Discharge Tube 1pF 5kA 2-Pin Axial Bulk - Tape and Reel (Alt: SA2-5500-DLB-STD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3875 / $1.5762 | Buy Now |
|
Master Electronics | 0 |
|
$1.3800 / $2.8900 | Buy Now |
Part Details for SA2-5500-DLB-STD
SA2-5500-DLB-STD CAD Models
SA2-5500-DLB-STD Part Data Attributes:
|
SA2-5500-DLB-STD
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SA2-5500-DLB-STD
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XDSS-P2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for SA2-5500-DLB-STD
This table gives cross-reference parts and alternative options found for SA2-5500-DLB-STD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA2-5500-DLB-STD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA2-5500-DLT-STD | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2 | Bourns Inc | SA2-5500-DLB-STD vs SA2-5500-DLT-STD |