Part Details for SA2-7200-CLB-STD by Bourns Inc
Overview of SA2-7200-CLB-STD by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA2-7200-CLB-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0125
|
Newark | Surge Arrester 7200V /Tape & Reel - 13" Reel |Bourns SA2-7200-CLB-STD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.5200 | Buy Now |
DISTI #
118-SA2-7200-CLB-STD-ND
|
DigiKey | GDT 7200V 5KA 2 POLE TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1231 In Stock |
|
$1.3250 / $2.2600 | Buy Now |
DISTI #
SA2-7200-CLB-STD
|
Avnet Americas | SA2 Series High Voltage Gas Discharge Tube 7200V Through Hole Bulk - Tape and Reel (Alt: SA2-7200-CLB-STD) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3250 / $1.5052 | Buy Now |
DISTI #
652-SA2-7200-CLBSTD
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 7200volts 1pF STRAIGHT LEADS RoHS: Compliant | 930 |
|
$1.3200 / $2.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3200 / $2.7600 | Buy Now | |
DISTI #
SA2-7200-CLB-STD
|
Avnet Americas | SA2 Series High Voltage Gas Discharge Tube 7200V Through Hole Bulk - Tape and Reel (Alt: SA2-7200-CLB-STD) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3250 / $1.5052 | Buy Now |
|
Master Electronics | 0 |
|
$1.3200 / $2.7600 | Buy Now |
Part Details for SA2-7200-CLB-STD
SA2-7200-CLB-STD CAD Models
SA2-7200-CLB-STD Part Data Attributes:
|
SA2-7200-CLB-STD
Bourns Inc
Buy Now
|
Compare Parts:
SA2-7200-CLB-STD
Bourns Inc
|
Samacsys Manufacturer | Bourns |