Part Details for SA254225F35HAR by CTS Corporation
Overview of SA254225F35HAR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SA254225F35HAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-SA254225F35HARTR-ND
|
DigiKey | CRYSTAL 22.5792MHZ 10PF SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3363 | Buy Now |
DISTI #
SA254225F35HAR
|
Avnet Americas | Crystal 22.5792MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: SA254225F35HAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2757 / $0.3352 | Buy Now |
DISTI #
774-SA254225F35HAR
|
Mouser Electronics | Crystals -40C/+125C 10pF 30ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2990 / $0.3320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2799 / $0.3267 | Buy Now |
DISTI #
SA254225F35HAR
|
Avnet Abacus | - Tape and Reel (Alt: SA254225F35HAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SA254225F35HAR
SA254225F35HAR CAD Models
SA254225F35HAR Part Data Attributes
|
SA254225F35HAR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA254225F35HAR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 22.5792MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; AEC-Q200 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.5792 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2mm x 0.65mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |