Part Details for SA2635-30 by Fairview Microwave Inc
Overview of SA2635-30 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA2635-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3728
|
Newark | 30 Db Fixed Attenuator 3.5Mm Male (Plug) To 3.5Mm Female (Jack) Up To 28 Ghz Rated To 25 Watts, Heatsink Body, 1.35 Vswr |Fairview Microwave SA2635-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$885.0600 / $1,015.7400 | Buy Now |
DISTI #
5328-SA2635-30-ND
|
DigiKey | FXD ATTN PLUG-JACK 3.5MM 1.35 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$869.9100 | Buy Now |
DISTI #
74900363
|
RS | 30 dB Fixed Attenuator 3.5mm Male (Plug) to 3.5mm Female (Jack) Up to 28 GHz Ra | Fairview Microwave SA2635-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$841.0000 / $904.2900 | RFQ |
|
Onlinecomponents.com | 30 dB Fixed Attenuator 3.5mm Male (Plug) to 3.5mm Female (Jack) Up to 28 GHz Rated to 25 Watts, Heatsink Body, 1.35 VSWR | 0 |
|
$789.8700 / $836.5400 | Buy Now |
DISTI #
77728638
|
Verical | Fixed Attenuator 28GHz Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$720.0000 / $900.0000 | Buy Now |
DISTI #
SA2635-30
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 28 GHz, Impedance: 50 Ohm, Power Maximum: 25 Watt, VSWR Maximum: 1.35:1, Attenuation: 30 dB, Connector Series 1: 3.5mm, Connector Gender 1: Male, Connector Series 2: 3.5mm, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 30 dB Fixed Attenuator 3.5mm Male (Plug) to 3.5mm Female (Jack) Up to 28 GHz Rated to 25 Watts, Heatsink Body, 1.35 VSWR, RF coaxial fixed attenuator SA2635-30 from Fairview Microwave is manufactured with a 3.5mm input. This coax 3.5mm attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 3.5mm to 3.5mm attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 28 GHz. Fairview 3.5mm attenuator has a male gender in and a female gender out. SA2635-30 3.5mm male to 3.5mm female attenuator is rated for a maximum RF attenuation value of 30 dB. Our 30 dB fixed attenuator with 3.5mm connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial 3.5mm 30 dB fixed attenuator maximum power rating is 25 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 6 |
|
$810.0000 / $900.0000 | Buy Now |