Part Details for SA3/0-5 by Panduit Corp
Overview of SA3/0-5 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3/0-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0999
|
Newark | Terminal, Butt Splice, 3/0Awg, Uninsul, Insulator Colour:-, Product Range:Pan-Lug Sa Series, Wire Size Awg Min:-, Wire Size Awg Max:000Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SA3/0-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$26.3800 | Buy Now |
DISTI #
298-15795-ND
|
DigiKey | CONN SPLICE 3/0AWG CRIMP PAN-LUG Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
71948040
|
RS | Aluminum splice, type SA, tin plated, 3/0 AWG. | Panduit SA3/0-5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5000 / $32.0700 | RFQ |
|
Onlinecomponents.com | Splice Terminal (3/0)AWG 66.54mm 19.3mm Tin RoHS: Compliant |
10 In Stock |
|
$25.0100 / $29.1700 | Buy Now |
DISTI #
51673558
|
Verical | Splice Terminal (3/0)AWG Aluminum 66.54mm Tin Min Qty: 5 Package Multiple: 5 Date Code: 1907 | Americas - 10 |
|
$38.3816 | Buy Now |
DISTI #
000000000000632725
|
Sager | Terminals ALUM COMPR Splice Tin Plated | 0 |
|
Buy Now | |
|
Master Electronics | Splice Terminal (3/0)AWG 66.54mm 19.3mm Tin RoHS: Compliant |
10 In Stock |
|
$25.0100 / $29.1700 | Buy Now |
Part Details for SA3/0-5
SA3/0-5 CAD Models
SA3/0-5 Part Data Attributes:
|
SA3/0-5
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SA3/0-5
Panduit Corp
Wire Terminal, 85.05mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 85.05 mm2 | |
Wire Gauge | 0 AWG |