Part Details for SA3-T-120 by Omega Engineering
Overview of SA3-T-120 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3-T-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0941
|
Newark | Thermocouple, Type T, 3M, 260Deg C Rohs Compliant: Na |Omega SA3-T-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3100 / $58.6800 | Buy Now |
DISTI #
32AH7922
|
Newark | Thermocouple, Type T, 260Deg C, 120", Thermocouple Type:T, Sensing Temperature Min:-17°C, Sensing Temperature Max:260°C, Sensor Body Material:-, Lead Length - Imperial:120", Lead Length - Metric:3M, Probe Length - Imperial:- Rohs Compliant: Yes |Omega SA3-T-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7900 | Buy Now |
DISTI #
SA3-T-120
|
Avnet Americas | SELF-ADHESIVE THERMOCOUPLES - Bulk (Alt: SA3-T-120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$46.7899 | Buy Now |
DISTI #
75015241
|
RS | Thermocouples, T/C Wire Sensors | Omega Engineering SA3-T-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3800 | RFQ |