Signal Circuits
SA306AHU
Description: Brushless DC Motor Controller, 17A, PDSO44, SOP-44

Overview of SA306AHU by Apex Microtechnology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Price & Stock for SA306AHU by Apex Microtechnology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 137-SA306AHU
Mouser Electronics Switching Controllers IC Switching Amp, 60V, 8A cont., 3-Phase RoHS: Compliant 102
  • 1 $39.6600
  • 10 $37.0000
  • 25 $35.4400
  • 50 $34.3400
  • 100 $32.1200
  • 250 $31.0100
$31.0100 / $39.6600 Buy Now

CAD Models for SA306AHU by Apex Microtechnology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA306AHU by Apex Microtechnology Inc

SA306AHU
Apex Microtechnology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEX MICROTECHNOLOGY INC
Package Description
HSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
3-PHASE BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G44
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
17 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SOP44(UNSPEC)
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SA306AHU
    Apex Microtechnology Inc
    Brushless DC Motor Controller, 17A, PDSO44, SOP-44
    VS

Alternate Parts for SA306AHU

This table gives cross-reference parts and alternative options found for SA306AHU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA306AHU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA306AHR-FH Brush DC Motor Controller, 17A, CMOS, PDSO44, ROHS COMPLIANT, SOP-44 Cirrus Logic SA306AHU vs SA306AHR-FH

Related Parts for SA306AHU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA306AHU by Apex Microtechnology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA306AHU by Apex Microtechnology Inc

Select Manufacturer
Which Manufacturer of SA306AHU would you like to use for your alert(s)?
  • Please alert me when SA306AHU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA306AHU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA306AHU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA306AHU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA306AHU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA306AHU by Apex Microtechnology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: