-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9619
|
Newark | Circular Contact, Pin, Solder, Product Range:Buccaneer Mini Series, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Bulgin Limited SA3148/1 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 219 |
|
$3.1400 / $5.9500 | Buy Now |
DISTI #
72K7695
|
Newark | Crimp Pin Contact - 10 Per Bag |Bulgin Limited SA3148/1 Min Qty: 100 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$4.5100 / $4.6600 | Buy Now |
DISTI #
708-1259-ND
|
DigiKey | CONTACT PIN 20-24AWG 1=10PC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
185 In Stock |
|
$3.1497 / $5.8300 | Buy Now |
DISTI #
157-SA3148/1
|
Mouser Electronics | Standard Circular Contacts GOLD PLATED PIN SOLD 1 = 1 PKT of 10/pcs RoHS: Compliant | 131 |
|
$3.1400 / $5.5700 | Buy Now |
DISTI #
71033550
|
RS | Mini Buccaneer Solder Pins (bag of 10) | Bulgin SA3148/1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 6 |
|
$3.4600 / $5.7800 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount. Priced per package of 10 RoHS: Compliant |
200 In Stock |
|
$3.0800 / $5.8500 | Buy Now |
DISTI #
69234822
|
Verical | Contact PIN Solder ST Cable Mount 20-24AWG Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2327 | Americas - 200 |
|
$5.8085 / $7.6073 | Buy Now |
DISTI #
77311923
|
Verical | Contact PIN Solder ST Cable Mount 20-24AWG Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 190 |
|
$3.0149 / $4.2326 | Buy Now |
DISTI #
SA3148/1
|
TME | Contact, male, gold-plated, 0.2÷0.5mm2, Mini Buccaneer, soldering Min Qty: 5 | 117 |
|
$0.3500 / $0.4500 | Buy Now |
|
Master Electronics | Contact PIN Crimp ST Cable Mount. Priced per package of 10 RoHS: Compliant |
200 In Stock |
|
$3.0800 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy