There are no models available for this part yet.
Overview of SA324304F35HLR by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for SA324304F35HLR by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-SA324304F35HLRTR-ND
|
DigiKey | CRYSTAL 30.4000MHZ 12PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4082 | Buy Now | |
DISTI #
SA324304F35HLR
|
Avnet Americas | Crystal 30.4MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: SA324304F35HLR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2515 / $0.3624 | Buy Now | |
DISTI #
774-SA324304F35HLR
|
Mouser Electronics | Crystals -40C/+125C 12pF 30ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3450 / $0.3590 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2759 / $0.3532 | Buy Now |
CAD Models for SA324304F35HLR by CTS Corporation
Part Data Attributes for SA324304F35HLR by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
AEC-Q200; AT-CUT
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
12 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
30.4 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
3.2mm X 2.5mm X 0.8mm
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for SA324304F35HLR
This table gives cross-reference parts and alternative options found for SA324304F35HLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA324304F35HLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532304F35HLT | Parallel - Fundamental Quartz Crystal, 30.4MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | SA324304F35HLR vs HG532304F35HLT |
HG532304F35ILT | Parallel - Fundamental Quartz Crystal, 30.4MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | SA324304F35HLR vs HG532304F35ILT |