SA324330F35HLR
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 33MHz Nom, LEAD FREE PACKAGE-4

Overview of SA324330F35HLR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for SA324330F35HLR by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 110-SA324330F35HLRTR-ND
DigiKey CRYSTAL 33.0000MHZ 12PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.4082
$0.4082 Buy Now
DISTI # SA324330F35HLR
Avnet Americas Crystal 33MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: SA324330F35HLR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.3624
  • 6,000 $0.3576
  • 12,000 $0.3408
  • 18,000 $0.3188
  • 24,000 $0.3119
  • 30,000 $0.2772
  • 300,000 $0.2515
$0.2515 / $0.3624 Buy Now
DISTI # 774-SA324330F35HLR
Mouser Electronics Crystals -40C/+125C 12pF 30ppm AEC-Q200 RoHS: Compliant 0
  • 3,000 $0.3590
  • 6,000 $0.3520
  • 9,000 $0.3450
$0.3450 / $0.3590 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.3000
$0.3000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.3532
  • 6,000 $0.3380
  • 9,000 $0.3329
  • 12,000 $0.3240
  • 15,000 $0.3118
  • 27,000 $0.3072
  • 51,000 $0.2759
$0.2759 / $0.3532 Buy Now

CAD Models for SA324330F35HLR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA324330F35HLR by CTS Corporation

SA324330F35HLR
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
LEAD FREE PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AEC-Q200; AT-CUT
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
12 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
33 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Physical Dimension
3.2mm X 2.5mm X 0.8mm
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. SA324330F35HLR
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 33MHz Nom, LEAD FREE PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA324330F35HLR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA324330F35HLR by CTS Corporation

Select Manufacturer
Which Manufacturer of SA324330F35HLR would you like to use for your alert(s)?
  • Please alert me when SA324330F35HLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA324330F35HLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA324330F35HLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA324330F35HLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA324330F35HLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA324330F35HLR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: