Part Details for SA3349 by Bulgin
Overview of SA3349 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SA3349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK5371
|
Newark | Circular Contact, Skt, 24-20Awg, Crimp, Product Range:400 Series Buccaneer, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:400 Series Buccaneer Connectors, Rohs Compliant: Yes |Bulgin Limited SA3349 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 45 |
|
$6.5100 | Buy Now |
DISTI #
92C3201
|
Newark | Circular Contact Socket, 24-20Awg, Crimp, Product Range:400 Series Buccaneer, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Bulgin Limited SA3349 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 70 |
|
$15.4200 / $21.2700 | Buy Now |
DISTI #
708-1086-ND
|
DigiKey | CONTACT SOCKET 20-24AWG 1=10PC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
304 In Stock |
|
$15.1121 / $21.0200 | Buy Now |
DISTI #
157-SA3349
|
Mouser Electronics | Standard Circular Contacts CRIMP SKT 2&3P 20AWG 1 = 1 PKT of 10/pcs RoHS: Compliant | 449 |
|
$15.0000 / $20.9100 | Buy Now |
DISTI #
70098912
|
RS | Contacts Crimp Socket 2 & 3 Pole, Contact Pack Series | Bulgin SA3349 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Package | 102 |
|
$14.7300 / $20.4600 | Buy Now |
|
Onlinecomponents.com | Circular Connector Contact - Buccaneer® - 400 Series Buccaneer - Socket - Crimp - 20 AWG - 24 AWG. RoHS: Compliant |
21 In Stock 50 On Order |
|
$14.7400 / $23.0400 | Buy Now |
DISTI #
SA3349
|
TME | Contact, female, copper alloy, gold-plated, 24AWG÷20AWG, crimped Min Qty: 2 | 2388 |
|
$1.5500 / $2.2100 | Buy Now |
DISTI #
SA3349
|
Avnet Abacus | 8A CRIMP SOCKETS (PACK OF 10 PIECES) (Alt: SA3349) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector Contact - Buccaneer® - 400 Series Buccaneer - Socket - Crimp - 20 AWG - 24 AWG. RoHS: Compliant |
21 In Stock 50 On Order |
|
$14.7400 / $23.0400 | Buy Now |
Part Details for SA3349
SA3349 CAD Models
SA3349 Part Data Attributes:
|
SA3349
Bulgin
Buy Now
Datasheet
|
Compare Parts:
SA3349
Bulgin
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | CCC; CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Option 2 | PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |