Part Details for SA3544/P by Bulgin
Overview of SA3544/P by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SA3544/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6342
|
Newark | Circular Connector Contact, Buccaneerr, Pin, 18 Awg, 18 Awg, Crimp, Nickel Plated Contacts Rohs Compliant: Yes |Bulgin Limited SA3544/P Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 280 |
|
$9.2900 / $13.5900 | Buy Now |
DISTI #
56W4642
|
Newark | Contact, Pin, 18Awg, Buccaneer 6000 Connector, Product Range:6000/7000 Series Buccaneer, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Wire Size Awg Min:18Awg, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Bulgin Limited SA3544/P Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 44 |
|
$9.7200 / $11.3400 | Buy Now |
DISTI #
708-1568-ND
|
DigiKey | CONTACT PIN 18-20AWG CRIMP 1=10 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
53 In Stock |
|
$9.1344 / $15.1100 | Buy Now |
DISTI #
157-SA3544/P
|
Mouser Electronics | Standard Circular Contacts CRIMP PIN 8 POLE 1 = 1 PKT of 10/pcs RoHS: Compliant | 186 |
|
$9.7600 / $13.8700 | Buy Now |
DISTI #
70345689
|
RS | Pin crimp contact (for 8 pole) | Bulgin SA3544/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Package | 42 |
|
$9.8600 / $13.7000 | Buy Now |
DISTI #
BLGSA3544/P
|
Heilind Electronics | PIN CRIMP | Americas - 85 in Stock |
|
$10.9677 / $11.5255 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 26AWG. 10 pins per pkg. RoHS: Compliant |
133 In Stock |
|
$10.8900 / $13.1300 | Buy Now |
DISTI #
SA3544/P
|
TME | Contact, male, brass, nickel plated, 20AWG÷18AWG, crimped Min Qty: 1 | 7 |
|
$0.7400 / $1.0500 | Buy Now |
DISTI #
BLGSA3544/P
|
Interstate Connecting Components | PIN CRIMP | 28 |
|
$10.9677 / $11.5255 | Buy Now |
DISTI #
SA3544/P
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: SA3544/P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |