Part Details for SA3544/S by Bulgin
Overview of SA3544/S by Bulgin
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SA3544/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6343
|
Newark | Circular Connector Contact, Buccaneerr, Socket, 18 Awg, Crimp, Nickel Plated Contacts Rohs Compliant: Yes |Bulgin Limited SA3544/S Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 87 |
|
$15.2100 / $27.2000 | Buy Now |
DISTI #
56W4643
|
Newark | Contact, Socket, 18Awg, Buccaneer 6000 Connector, Product Range:6000/7000 Series Buccaneer, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:18Awg, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Bulgin Limited SA3544/S Min Qty: 50 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$10.9500 / $14.8500 | Buy Now |
DISTI #
96AJ0062
|
Newark | 10 Amp Crimp Sockets |Bulgin Limited SA3544/S Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3200 / $24.3300 | Buy Now |
DISTI #
708-1569-ND
|
DigiKey | CONTACT SOCKET 18-20AWG 1=10PC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
56 In Stock |
|
$12.7577 / $19.5600 | Buy Now |
DISTI #
157-SA3544/S
|
Mouser Electronics | Standard Circular Contacts CRIMP SKT 8 POLE 1 = 1 PKT of 10/pcs RoHS: Compliant | 119 |
|
$12.7500 / $19.5600 | Buy Now |
DISTI #
V99:2348_20351516
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16-20AWG Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1829 | Americas - 114 |
|
$0.4401 / $1.7404 | Buy Now |
DISTI #
70345687
|
RS | Socket crimp contact (for 8 pole) | Bulgin SA3544/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Package | 0 |
|
$13.2700 / $22.1300 | RFQ |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
144 In Stock |
|
$15.3600 / $25.4000 | Buy Now |
DISTI #
77311666
|
Verical | Contact SKT Crimp ST Cable Mount 16-20AWG Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 778 |
|
$10.5942 / $12.0153 | Buy Now |
DISTI #
77350615
|
Verical | Contact SKT Crimp ST Cable Mount 16-20AWG Bulk RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 486 |
|
$1.7879 / $1.8730 | Buy Now |