There are no models available for this part yet.
Overview of SA3N10W-40 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SA3N10W-40 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK3780
|
Newark | 40 Db Fixed Attenuator N Male (Plug) To N Female (Jack) Up To 3 Ghz Rated To 10 Watts, Heatsink Body, 1.2 Vswr Rohs Compliant: Yes |Fairview Microwave SA3N10W-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$197.9900 / $240.2300 | Buy Now | |
DISTI #
5328-SA3N10W-40-ND
|
DigiKey | FXD ATTN PLUG-JACK TYPE N 1.2 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$255.0100 | Buy Now | |
DISTI #
74900304
|
RS | 40 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 3 GHz Rated to 10 | Fairview Microwave SA3N10W-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$226.0900 / $254.0300 | RFQ | |
Onlinecomponents.com | 40 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 3 GHz Rated to 10 Watts, Heatsink Body, 1.2 VSWR | 0 |
|
$178.1900 / $191.3900 | Buy Now | ||
DISTI #
77728666
|
Verical | 40 dB Fixed Attenuator N Male To N Female Up To 3 GHz Rated To 10 Watts Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$159.9900 / $199.9900 | Buy Now | |
DISTI #
SA3N10W-40
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 10 Watt, VSWR Maximum: 1.2:1, Attenuation: 40 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 40 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 3 GHz Rated to 10 Watts, Heatsink Body, 1.2 VSWR, RF coaxial fixed attenuator SA3N10W-40 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz. Fairview N attenuator has a male gender in and a female gender out. SA3N10W-40 N male to N female attenuator is rated for a maximum RF attenuation value of 40 dB. Our 40 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 40 dB fixed attenuator maximum power rating is 10 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 17 |
|
$183.9900 / $199.9900 | Buy Now |