Part Details for SA3N512-03 by Fairview Microwave Inc
Overview of SA3N512-03 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3N512-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3806
|
Newark | 3 Db Fixed Attenuator N Male (Plug) To N Female (Jack) Up To 3 Ghz Rated To 50 Watts, Heatsink Body, 1.15 Vswr |Fairview Microwave SA3N512-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$304.9100 / $369.9600 | Buy Now |
DISTI #
5328-SA3N512-03-ND
|
DigiKey | FXD ATTN PLUG-JACK TYPE N 1.15 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$307.9500 | Buy Now |
DISTI #
74900290
|
RS | 3 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 3 GHz Rated to 50 | Fairview Microwave SA3N512-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$284.7000 / $309.4500 | RFQ |
|
Onlinecomponents.com | 3 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 3 GHz Rated to 50 Watts, Heatsink Body, 1.15 VSWR | 0 |
|
$273.5800 / $294.7400 | Buy Now |
DISTI #
77726732
|
Verical | Fixed Attenuator 3GHz Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$246.3900 / $307.9900 | Buy Now |
DISTI #
SA3N512-03
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 50 Watt, VSWR Maximum: 1.15:1, Attenuation: 3 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 3 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 3 GHz Rated to 50 Watts, Heatsink Body, 1.15 VSWR, RF coaxial fixed attenuator SA3N512-03 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz. Fairview N attenuator has a male gender in and a female gender out. SA3N512-03 N male to N female attenuator is rated for a maximum RF attenuation value of 3 dB. Our 3 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 3 dB fixed attenuator maximum power rating is 50 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 8 |
|
$277.1900 / $307.9900 | Buy Now |