Part Details for SA3N5W-10 by Fairview Microwave Inc
Overview of SA3N5W-10 by Fairview Microwave Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3N5W-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3796
|
Newark | 10 Db Fixed Attenuator N Male (Plug) To N Female (Jack) Up To 3 Ghz Rated To 5 Watts, Aluminum Body, 1.2 Vswr Rohs Compliant: Yes |Fairview Microwave SA3N5W-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$93.3900 / $115.7100 | Buy Now |
DISTI #
5328-SA3N5W-10-ND
|
DigiKey | FXD ATTN PLUG-JACK TYPE N 1.2 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
9 In Stock |
|
$75.5215 / $121.8000 | Buy Now |
DISTI #
74898022
|
RS | 10 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 3 GHz Rated to 5 | Fairview Microwave SA3N5W-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$107.5200 / $116.8700 | Buy Now |
|
Onlinecomponents.com | 10 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 3 GHz Rated to 5 Watts, Aluminum Body, 1.2 VSWR |
7 In Stock |
|
$76.1200 / $96.5300 | Buy Now |
DISTI #
77726176
|
Verical | 10 dB Fixed Attenuator N Male To N Female Up To 3 GHz Rated To 5 Watts Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$71.0900 / $89.9900 | Buy Now |
DISTI #
82733823
|
Verical | 10 dB Fixed Attenuator N Male To N Female Up To 3 GHz Rated To 5 Watts Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 6 |
|
$103.0770 / $125.4890 | Buy Now |
DISTI #
SA3N5W-10
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 5 Watt, VSWR Maximum: 1.2:1, Attenuation: 10 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Aluminum. 10 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 3 GHz Rated to 5 Watts, Aluminum Body, 1.2 VSWR, RF coaxial fixed attenuator SA3N5W-10 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz. Fairview N attenuator has a male gender in and a female gender out. SA3N5W-10 N male to N female attenuator is rated for a maximum RF attenuation value of 10 dB. Our 10 dB fixed attenuator with N connectors is built with aluminum body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 10 dB fixed attenuator maximum power rating is 5 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 23 |
|
$76.5300 / $88.9900 | Buy Now |
|
Master Electronics | 10 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 3 GHz Rated to 5 Watts, Aluminum Body, 1.2 VSWR |
7 In Stock |
|
$76.1200 / $96.5300 | Buy Now |