Part Details for SA3T-20 by Fairview Microwave Inc
Overview of SA3T-20 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA3T-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3827
|
Newark | 20 Db Fixed Attenuator Tnc Male (Plug) To Tnc Female (Jack) Up To 3 Ghz Rated To 1 Watt, Brass Tri-Metal Body, 1.25 Vswr |Fairview Microwave SA3T-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9700 / $80.6000 | Buy Now |
DISTI #
5328-SA3T-20-ND
|
DigiKey | FXD ATTN PLUG-JACK TNC 1.25 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.2400 | Buy Now |
DISTI #
74900240
|
RS | 20 dB Fixed Attenuator TNC Male (Plug) to TNC Female (Jack) Up to 3 GHz Rated t | Fairview Microwave SA3T-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9300 / $62.2800 | RFQ |
|
Onlinecomponents.com | 20 dB Fixed Attenuator TNC Male (Plug) to TNC Female (Jack) Up to 3 GHz Rated to 1 Watt, Brass Tri-Metal Body, 1.25 VSWR | 0 |
|
$53.0300 / $72.0200 | Buy Now |
DISTI #
SA3T-20
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 1 Watt, VSWR Maximum: 1.25:1, Attenuation: 20 dB, Connector Series 1: TNC, Connector Gender 1: Male, Connector Series 2: TNC, Connector Gender 2: Female, Body Material: Brass, Body Plating: Tri-Metal. 20 dB Fixed Attenuator TNC Male (Plug) to TNC Female (Jack) Up to 3 GHz Rated to 1 Watt, Brass Tri-Metal Body, 1.25 VSWR, RF coaxial fixed attenuator SA3T-20 from Fairview Microwave is manufactured with a TNC input. This coax TNC attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm TNC to TNC attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz. Fairview TNC attenuator has a male gender in and a female gender out. SA3T-20 TNC male to TNC female attenuator is rated for a maximum RF attenuation value of 20 dB. Our 20 dB fixed attenuator with TNC connectors is built with brass body material and tri-metal plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial TNC 20 dB fixed attenuator maximum power rating is 1 Watt and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 68 |
|
$53.3100 / $61.9900 | Buy Now |