Part Details for SA400-2 by Panduit Corp
Overview of SA400-2 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09SA400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket,180pF | |
FCE17C37SA400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 180pF | |
FCE17A15SA400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF |
Price & Stock for SA400-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3865
|
Newark | Aluminum Splice, Type Sa, Use With Concentric, Compressed And Compact Aluminum To Aluminum Or Copper To Copper Cables, 400 Kcmil Cable, Green P94 Rohs Compliant: Yes |Panduit SA400-2 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-23460-ND
|
DigiKey | CONN SPLICE 400MCM CRIMP PAN-LUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$39.1900 | Buy Now |
DISTI #
SA400-2
|
Avnet Americas | Splice Terminal 3.75mm 1.19mm Tin - Bulk (Alt: SA400-2) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,189.8100 | Buy Now |
DISTI #
71948043
|
RS | Aluminum splice, type SA, tin plated, 400 kcmil. | Panduit SA400-2 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8300 | RFQ |
DISTI #
PANSA400-2
|
Heilind Electronics | ALUMINUM COMPRESSION SPLI TIN PLATED, | Americas - 0 in Stock |
|
$34.6912 / $44.4048 | Buy Now |
DISTI #
000000000000632731
|
Sager | Terminals ALUM COMPR Splice Tin Plated Min Qty: 1 | 0 |
|
$26.5300 / $34.6600 | Buy Now |
Part Details for SA400-2
SA400-2 CAD Models
SA400-2 Part Data Attributes
|
SA400-2
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SA400-2
Panduit Corp
Wire Terminal, 258mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 258 mm2 | |
Wire Gauge | 400 AWG |