Part Details for SA4114 by ifm efector inc
Overview of SA4114 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA4114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Neutron USA | Flow meter, L/G R: 9.85/328 ft/s, 4wire DC, 2 analog output, 100 mm probe, Process conn: 8 mm, M12 Conn | 7 |
|
$826.7000 | Buy Now |