Part Details for SA4296 by Brady Worldwide Inc
Overview of SA4296 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA4296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-SA4296-ND
|
DigiKey | TERM BLK TAG POLY PC BOX=768PC Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$83.9670 / $91.3300 | Buy Now |
DISTI #
72648475
|
RS | J1000 Terminal Block Tags - 8mm x 10mm, 8mm Pitch | Brady SA4296 RoHS: Compliant Min Qty: 1 Package Multiple: 768 Lead time: 2 Weeks, 0 Days Container: Box | 0 |
|
$75.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$81.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.9900 | Buy Now |