SA45H
Description: Trans Voltage Suppressor Diode, 500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN

Overview of SA45H by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for SA45H by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-SA45HTR-ND
DigiKey 500W, 55.6V, UNIDIRECTIONAL, TVS Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,500 $0.1120
  • 7,000 $0.1052
  • 10,500 $0.0984
  • 24,500 $0.0903
  • 87,500 $0.0869
$0.0869 / $0.1120 Buy Now
DISTI # SA45H
Avnet Americas 500W, 55.6V, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: SA45H) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel 0
  • 3,500 $0.0786
$0.0786 Buy Now
DISTI # 821-SA45H
Mouser Electronics ESD Protection Diodes / TVS Diodes 500W, 55.6V, Unidirectional, TVS RoHS: Compliant 0
  • 1 $0.3900
  • 10 $0.3180
  • 100 $0.2170
  • 1,000 $0.1220
  • 3,500 $0.1110
  • 7,000 $0.0980
  • 24,500 $0.0900
  • 49,000 $0.0860
$0.0860 / $0.3900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks 0
  • 3,500 $0.0873
$0.0873 Buy Now

CAD Models for SA45H by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA45H by Taiwan Semiconductor

SA45H
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-15, 2 PIN
Reach Compliance Code
not_compliant
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
61.1 V
Breakdown Voltage-Min
50 V
Breakdown Voltage-Nom
55.55 V
Case Connection
ISOLATED
Clamping Voltage-Max
80.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Standard
AEC-Q101; IEC-61249-2-21
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
1 µA
Reverse Test Voltage
45 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SA45H
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA45H by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA45H by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SA45H would you like to use for your alert(s)?
  • Please alert me when SA45H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA45H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA45H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA45H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA45H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA45H by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: