Part Details for SA4N50-20 by Fairview Microwave Inc
Overview of SA4N50-20 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA4N50-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3862
|
Newark | 20 Db Fixed Attenuator N Male (Plug) To N Female (Jack) Up To 4 Ghz Rated To 50 Watts, Heatsink Body, 1.2 Vswr Rohs Compliant: Yes |Fairview Microwave SA4N50-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$389.4200 / $478.2800 | Buy Now |
DISTI #
5328-SA4N50-20-ND
|
DigiKey | FXD ATTN PLUG-JACK TYPE N 1.2 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$395.9500 | Buy Now |
DISTI #
74900151
|
RS | 20 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 4 GHz Rated to 50 | Fairview Microwave SA4N50-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$370.0300 / $397.8800 | RFQ |
|
Onlinecomponents.com | 20 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 4 GHz Rated to 50 Watts, Heatsink Body, 1.2 VSWR | 0 |
|
$352.8200 / $373.4400 | Buy Now |
DISTI #
SA4N50-20
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Power Maximum: 50 Watt, VSWR Maximum: 1.2:1, Attenuation: 20 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 20 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 4 GHz Rated to 50 Watts, Heatsink Body, 1.2 VSWR, RF coaxial fixed attenuator SA4N50-20 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 4 GHz. Fairview N attenuator has a male gender in and a female gender out. SA4N50-20 N male to N female attenuator is rated for a maximum RF attenuation value of 20 dB. Our 20 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 20 dB fixed attenuator maximum power rating is 50 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 58 |
|
$356.3900 / $395.9900 | Buy Now |