Part Details for SA50-28-28S-A-P by Microchip Technology Inc
Overview of SA50-28-28S-A-P by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SA50-28-28S-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SA50-28-28S-A-P-ND
|
DigiKey | POWER CONVERTER, 28V INPUT, SING Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-SA50-28-28S-A-P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SA50-28-28S-A-P RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SA50-28-28S-A-P
|
Microchip Technology Inc | SA50-28-28S-A-P, Projected EOL: 2049-11-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9,759.4600 / $11,939.7600 | Buy Now |
|
Onlinecomponents.com | 2 Factory Stock |
|
$0 | Buy Now |
Part Details for SA50-28-28S-A-P
SA50-28-28S-A-P CAD Models
SA50-28-28S-A-P Part Data Attributes:
|
SA50-28-28S-A-P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SA50-28-28S-A-P
Microchip Technology Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDFM-P12 | |
Length | 77.47 mm | |
Line Regulation-Max | 0.01568% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 25.2 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Ripple Voltage (Main Out) | 0.09898 Vrms | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 56 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 63.5 mm |